Tokmas OPA2340UA/2K5(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | OPA2340UA/2K5(TOKMAS) |
| LCSC Part # | C48586492 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Power, Low Noise, 9MHz, RRIO, CMOS Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 8.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 9MHz | |
| Quiescent Current | 700uA | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unity-gain bandwidth: 9 MHz
- High slew rate: 8.5 V/μs
- Fast settling time: 0.3 μs to 0.1%
- Low noise: 12 nV/√Hz at 1 kHz
- Low input offset voltage: ±0.7 mV
- Single-supply voltage range: 2.0 V to 5.5 V
- Rail-to-rail input and output
- Internal RF/EMI filter
- Low supply current: 700 μA per amplifier at 5V supply
- Extended operating temperature range: -40℃ to +125℃
Applications
AI Translation
- Motor phase current sensing
- Audio output
- Photodiode amplification
- Battery-powered instruments
- Sensor signal conditioning
In-Stock: 3,395
3,395 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1333$ 0.1200 | $ 0.60 |
| 50+ | $ 0.1164$ 0.1048 | $ 5.24 |
| 150+ | $ 0.1091$ 0.0982 | $ 14.73 |
| 500+ | $ 0.1001$ 0.0901 | $ 45.05 |
| 2,500+ | $ 0.096$ 0.0864 | $ 216.00 |
| 4,000+ | $ 0.0936$ 0.0843 | $ 337.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 8.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 9MHz | |
| Quiescent Current | 700uA | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unity-gain bandwidth: 9 MHz
- High slew rate: 8.5 V/μs
- Fast settling time: 0.3 μs to 0.1%
- Low noise: 12 nV/√Hz at 1 kHz
- Low input offset voltage: ±0.7 mV
- Single-supply voltage range: 2.0 V to 5.5 V
- Rail-to-rail input and output
- Internal RF/EMI filter
- Low supply current: 700 μA per amplifier at 5V supply
- Extended operating temperature range: -40℃ to +125℃
Applications
AI Translation
- Motor phase current sensing
- Audio output
- Photodiode amplification
- Battery-powered instruments
- Sensor signal conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



