LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tokmas REF3312AIDBZR(TOKMAS) product image
  • REF3312AIDBZR(TOKMAS) thumbnail 1
  • REF3312AIDBZR(TOKMAS) thumbnail 2
  • REF3312AIDBZR(TOKMAS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas REF3312AIDBZR(TOKMAS)

Manufacturer
TokmasAsian Brands
MPN
REF3312AIDBZR(TOKMAS)
LCSC Part #
C48586490
Packaging
SOT-23-3
Customer #
Key Attributes
Low-Drift, Low-Power, Small-Footprint Voltage Reference
DatasheetTokmas REF3312AIDBZR(TOKMAS)
Alternative Parts1
In-Stock: 1,724
1,724 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3003$ 0.30
10+$ 0.2595$ 2.60
30+$ 0.2416$ 7.25
100+$ 0.2203$ 22.03
500+$ 0.2138$ 106.90
1,000+$ 0.2089$ 208.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTokmas
PackagingSOT-23-3
Output Voltage1.25V
Quiescent Current300uA
Tolerance±0.1%
Voltage - Supply2.7V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz-
Output Current5mA
Operating Temperature-40℃~+125℃
Features-
Noise - 10Hz to 10kHz-
Output TypeFixed

Features

AI Translation
  • Voltage options: 1.25 V, 2.048 V, 2.5 V, 3.0 V, 3.3 V, 4.096 V
  • Initial accuracy: ±0.1% (max)
  • Low temperature coefficient: 20 ppm/°C (max)
  • 0.1 to 10 Hz output 1/f noise: 15 μVₚ₋ₚ
  • Supply voltage: 2.7 to 5.5 V
  • Power consumption: < 500 μA
  • Start-up time: < 400 μs
  • Operating temperature: -40 to 125°C
  • Output current: ±5 mA

Applications

AI Translation
  • Data Acquisition
  • PLC Analog I/O Modules
  • Field Transmitters
  • Motor Drive Control Modules
  • Battery Test Equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
REF3112AIDBZR(TOKMAS)TokmasSOT-23-30$ 0.4473