LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
Tokmas OPA340NA/3K(TOKMAS) product image
  • OPA340NA/3K(TOKMAS) thumbnail 1
  • OPA340NA/3K(TOKMAS) thumbnail 2
  • OPA340NA/3K(TOKMAS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas OPA340NA/3K(TOKMAS)RoHS

Manufacturer
TokmasAsian Brands
MPN
OPA340NA/3K(TOKMAS)
LCSC Part #
C48586489
Packaging
SOT-23-5
Customer #
Key Attributes
Low Power, Low Noise, 9MHz, RRIO, CMOS Amplifiers
Datasheetpdf iconTokmas OPA340NA/3K(TOKMAS)
In-Stock: 2,420
2,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1166$ 0.1073$ 0.54
50+$ 0.1013$ 0.0932$ 4.66
150+$ 0.0947$ 0.0872$ 13.08
500+$ 0.0879$ 0.0809$ 40.45
3,000+$ 0.0842$ 0.0775$ 232.50
6,000+$ 0.082$ 0.0755$ 453.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTokmas
PackagingSOT-23-5
Number of Channels-
Vos - Input Offset Voltage700uV
Slew Rate8.5V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)82dB
Output Current70mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product9MHz
Quiescent Current700uA
Input Voltage Noise Density12nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide unity-gain bandwidth: 9 MHz
  • High slew rate: 8.5 V/μs
  • Fast settling time: 0.3 μs to 0.1%
  • Low noise: 12 nV/√Hz at 1 kHz
  • Low input offset voltage: ±0.7 mV
  • Single-supply voltage range: 2.0 V to 5.5 V
  • Rail-to-rail input and output
  • Internal RF/EMI filter
  • Low supply current: 700 μA per amplifier at 5 V supply
  • Extended temperature range: -40°C to +125°C

Applications

AI Translation
  • Motor phase current sensing
  • Audio output
  • Photodiode amplification
  • Battery-powered instruments
  • Sensor signal conditioning