Tokmas AD8642ARZ-REEL7(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | AD8642ARZ-REEL7(TOKMAS) |
| LCSC Part # | C48586488 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 48V,10MHz,Low Noise,Precision Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 600pA | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 2.75mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-rail output | |
| Dual Supply | -24V~-2.25V;2.25V~24V | |
| Single Supply | 4.5V~48V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide supply range: ±2.25 V to ±24 V, 4.5 V to 48 V
- Low offset voltage: ±75 μV typical
- Low offset voltage drift: ±1.5 μV/℃
- High CMRR: 116 dB
- Gain bandwidth: 10 MHz
- Slew rate: 9 V/μs
- Low noise: 8 nV/√Hz at 10 kHz
- Low bias current: ±10 pA
- Rail-to-rail output
Applications
AI Translation
- Tracking amplifiers in power supply modules
- High-side and low-side current sensing
- High-precision comparators
- Battery-powered instruments
- Test and measurement equipment
In-Stock: 1,864
1,864 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6767$ 0.6226 | $ 0.62 |
| 10+ | $ 0.6001$ 0.5521 | $ 5.52 |
| 30+ | $ 0.5626$ 0.5176 | $ 15.53 |
| 100+ | $ 0.5234$ 0.4816 | $ 48.16 |
| 500+ | $ 0.5022$ 0.4621 | $ 231.05 |
| 1,000+ | $ 0.4892$ 0.4501 | $ 450.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 600pA | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 2.75mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-rail output | |
| Dual Supply | -24V~-2.25V;2.25V~24V | |
| Single Supply | 4.5V~48V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide supply range: ±2.25 V to ±24 V, 4.5 V to 48 V
- Low offset voltage: ±75 μV typical
- Low offset voltage drift: ±1.5 μV/℃
- High CMRR: 116 dB
- Gain bandwidth: 10 MHz
- Slew rate: 9 V/μs
- Low noise: 8 nV/√Hz at 10 kHz
- Low bias current: ±10 pA
- Rail-to-rail output
Applications
AI Translation
- Tracking amplifiers in power supply modules
- High-side and low-side current sensing
- High-precision comparators
- Battery-powered instruments
- Test and measurement equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



