LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GCM10DRMD-S664 product image
Images for reference only

Sullins GCM10DRMD-S664

Manufacturer
MPN
GCM10DRMD-S664
LCSC Part #
C4858585
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
3.96mm 20P Through Hole Through Hole,P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins GCM10DRMD-S664
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.6617$ 10.66
200+$ 4.1262$ 825.24
500+$ 3.9823$ 1991.15
1,000+$ 3.9095$ 3909.50
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins20P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.