TI LM26420XSQX/NOPB
| Manufacturer | |
| MPN | LM26420XSQX/NOPB |
| LCSC Part # | C485816 |
| Packaging | WQFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | Dual 2-A, High-Efficiency Synchronous DC/DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.85MHz~2.65MHz | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~4.5V | |
| Output Current | 2A | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM26420 regulator is a monolithic, high - efficiency dual PWM step - down DC/DC converter. This device has the ability to drive two 2 - A loads with an internal 75 - mΩ PMOS top switch and an internal 50 - mΩ NMOS bottom switch using state - of - the - art BICMOS technology results in the best power density available. The world - class control circuitry allow on times as low as 30 ns, thus supporting exceptionally high - frequency conversion over the entire 3 - V to 5.5 - V input operating range down to the minimum output voltage of 0.8 V. Although the operating frequency is high, efficiencies up to 93% are easy to achieve. External shutdown is included, featuring an ultra - low standby current. The LM26420 utilizes current - mode control and internal compensation to provide high performance regulation over a wide range of operating conditions.
Features
- Compliant with CISPR25 Class 5 Conducted Emissions
- Input Voltage Range of 3 V to 5.5 V
- Output Voltage Range of 0.8 V to 4.5 V
- 2 - A Output Current per Regulator
- High Switching Frequency: 2.2 MHz (LM26420X), 0.55 MHz (LM26420Y)
- 0.8 V, 1.5% Internal Voltage Reference
- Internal Soft Start
- Independent Power Good and Precision Enable for Each Output
- Current Mode, PWM Operation
- Thermal Shutdown
- Overvoltage Protection
- Start - up into Prebiased Output Loads
- Regulators are 180° Out of Phase
- Create a Custom Design Using the LM26420 With the WEBENCH Power Designer
Applications
- Local 5 V to Vcore of FPGAs
- Core Power in HDDs and Set - Top Boxes
- USB Powered Devices
- Powering Core and I/O Voltages for CPUs and ASICs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7381 | $ 3.74 |
| 10+ | $ 3.3279 | $ 33.28 |
| 30+ | $ 3.0706 | $ 92.12 |
| 100+ | $ 2.8069 | $ 280.69 |
| 500+ | $ 2.688 | $ 1344.00 |
| 1,000+ | $ 2.6359 | $ 2635.90 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.85MHz~2.65MHz | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~4.5V | |
| Output Current | 2A | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM26420 regulator is a monolithic, high - efficiency dual PWM step - down DC/DC converter. This device has the ability to drive two 2 - A loads with an internal 75 - mΩ PMOS top switch and an internal 50 - mΩ NMOS bottom switch using state - of - the - art BICMOS technology results in the best power density available. The world - class control circuitry allow on times as low as 30 ns, thus supporting exceptionally high - frequency conversion over the entire 3 - V to 5.5 - V input operating range down to the minimum output voltage of 0.8 V. Although the operating frequency is high, efficiencies up to 93% are easy to achieve. External shutdown is included, featuring an ultra - low standby current. The LM26420 utilizes current - mode control and internal compensation to provide high performance regulation over a wide range of operating conditions.
Features
- Compliant with CISPR25 Class 5 Conducted Emissions
- Input Voltage Range of 3 V to 5.5 V
- Output Voltage Range of 0.8 V to 4.5 V
- 2 - A Output Current per Regulator
- High Switching Frequency: 2.2 MHz (LM26420X), 0.55 MHz (LM26420Y)
- 0.8 V, 1.5% Internal Voltage Reference
- Internal Soft Start
- Independent Power Good and Precision Enable for Each Output
- Current Mode, PWM Operation
- Thermal Shutdown
- Overvoltage Protection
- Start - up into Prebiased Output Loads
- Regulators are 180° Out of Phase
- Create a Custom Design Using the LM26420 With the WEBENCH Power Designer
Applications
- Local 5 V to Vcore of FPGAs
- Core Power in HDDs and Set - Top Boxes
- USB Powered Devices
- Powering Core and I/O Voltages for CPUs and ASICs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



