LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TI TLC59283RGER

Produttore
Cod. Prod.
TLC59283RGER
Cod. LCSC
C485815
Imballo
VQFN-24-EP(4x4)
Numero Cliente
Attr. chiave
16-Channel, Constant-Current LED Driver with Pre-Charge FET
Scheda TecnicaTI TLC59283RGER
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ProduttoreTI
ImballoVQFN-24-EP(4x4)
Output Current45mA
Operating Temperature-40℃~+85℃
Frequency - Switching35MHz
Dimming-
Voltage - Input(AC)-
Number of Channels16
Type-
Features-
Switch tube (built-in/external)Built-in
Output Voltage10V
Topology-
Constant Current Accuracy3%
Voltage - Input(DC)3V~5.5V

Descrizione

Traduzione AI

The TLC59283 is a 16-channel, constant-current sink light-emitting diode (LED) driver. Each channel can be individually controlled with a simple serial communications protocol that is compatible with 3.3-V or 5-V CMOS logic levels, depending on the operating VCC. When the serial data buffer is loaded, a LAT rising edge transfers the data to the OUTn outputs. The BLANK pin can be used to turn off all OUTn outputs during power-on and output data latching to prevent unwanted image displays during these times. The constant-current value of all 16 channels is set by a single external resistor. Each constant-current output has a pre-charge fieldeffect transistor (FET) that can reduce ghosting on the multiplexing (dynamic) drive LED display. Multiple TLC59283s can be cascaded together to control additional LEDs from the same processor.

Caratteristiche

Traduzione AI
  • 16-Channel, Constant-Current Sink Output with On and Off Control
  • Constant-Current Sink Capability: 35 mA (VCC ≤ 3.6 V), 45 mA (VCC > 3.6 V)
  • LED Power-Supply Voltage: Up to 10 V
  • VCC = 3 V to 5.5 V
  • Constant-Current Accuracy: Channel-to-Channel: ±1.4% (typ), ±3% (max); Device-to-Device: ±2% (typ), ±4% (max)
  • CMOS Logic Level I/O
  • Data Transfer Rate: 35 MHz
  • BLANK Pulse Width: 50 ns
  • Pre-Charge FET for Ghosting Reduction
  • Grouped Switching Delay for Noise Reduction
  • Operating Temperature: -40°C to +85°C

Applicazioni

Traduzione AI
  • Video Displays
  • Message Boards