Yohey YHR5930WE7WR0015F2
| Manufacturer |
Yohey
Asian Brands |
| Mfr. Part # | YHR5930WE7WR0015F2 |
| LCSC Part # | C48581053 |
| Package | 5930 |
| Customer # | |
| Description | 1.5mΩ 7W SMD Alloy Resistor ±1% 5930 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yohey | |
| Package | 5930 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.275 | $ 1.38 |
50+ | $ 0.2178 | $ 10.89 |
150+ | $ 0.1933 | $ 29.00 |
500+ | $ 0.1628 | $ 81.40 |
2,000+ | $ 0.1492 | $ 298.40 |
4,000+ | $ 0.141 | $ 564.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$