LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK 1N4764A product image
  • 1N4764A thumbnail 1
  • 1N4764A thumbnail 2
  • 1N4764A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK 1N4764ARoHS

Manufacturer
GOODWORKAsian Brands
MPN
1N4764A
LCSC Part #
C48580935
Packaging
DO-41
Customer #
Key Attributes
DIODE ZENER 100V 1W DO-41
Datasheetpdf iconGOODWORK 1N4764A
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0465$ 0.47
100+$ 0.0372$ 3.72
300+$ 0.0325$ 9.75
1,000+$ 0.029$ 29.00
5,000+$ 0.0262$ 131.00
10,000+$ 0.0247$ 247.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingDO-41
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)350Ω
Diode Configuration1 Independent
Zener Voltage(Range)100V
Zener Voltage(Nom)100V
Impedance(Zzk)3kΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • 400W surge capability at 1ms pulse
  • Excellent clamping capability
  • Low zener impedance
  • Fast response time: typical value less than 1.0ps (from 0V to minimum breakdown voltage)
  • Typical reverse current less than 1μA above 10V
  • Guaranteed high-temperature solderability: 260℃/10 seconds, lead length 9.5mm, withstanding 2.3kg pull force