LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG3118 product image
  • EG3118 thumbnail 1
  • EG3118 thumbnail 2
  • EG3118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG3118RoHS

Manufacturer
EG MicroAsian Brands
MPN
EG3118
LCSC Part #
C48580031
Packaging
SOP-8
Customer #
Key Attributes
High-power MOSFET and IGBT gate driver chips
Datasheetpdf iconEG Micro EG3118
In-Stock: 3,982
3,982 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4346$ 0.43
10+$ 0.3451$ 3.45
30+$ 0.3077$ 9.23
100+$ 0.2605$ 26.05
500+$ 0.223$ 111.50
1,000+$ 0.2116$ 211.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerEG Micro
PackagingSOP-8
Input Logic Level - Low-300mV~1.3V
Low Level Delay Time80ns
High Level Delay Time60ns
Quiescent Current170uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply5V~20V
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)2.5A
Rise Time120ns
Fall Time80ns
Current - Output High(IOH)2.5A
FeaturesUnder Voltage Protection;Interleaved conduction protection
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

A high cost-effective gate driver IC dedicated for high-power MOSFETs and IGBTs, integrating logic signal input processing, level shift, pulse filtering, and output drive circuits internally, designed specifically for drive circuits in brushless motor controllers. The high-side operating voltage reaches up to 650V, with a wide low-side VCC supply voltage range of 5V~20V and a quiescent current of approximately 170μA. The input channels HIN and LIN feature built-in 250kΩ pull-down resistors, ensuring both the high-side and low-side power MOSFETs remain off when inputs are floating. Output current capability is IO+/IO- 2.5A/2.5A, housed in a SOP8 package.

Features

AI Translation
  • High-side floating bootstrap power supply design, withstand voltage up to 650V
  • Compatible with 5V and 3.3V input voltage
  • Maximum frequency support up to 1MHz
  • Low-side VCC voltage range 5V~20V
  • Output current capability IO+/- 2.5A/2.5A
  • HIN input channel active-high, controls high-side HO output
  • LIN input channel active-high, controls low-side LO output
  • Interlocked input signals
  • Minimal external components
  • Package: SOP8
  • Lead-free and halogen-free, RoHS compliant

Applications

AI Translation
  • Mobile power bank high-voltage fast-charging SMPS
  • Electric vehicle controller
  • Variable frequency pump controller
  • 650V buck SMPS
  • Brushless motor driver