EG Micro EG2183Q
| Manufacturer | EG MicroAsian Brands |
| MPN | EG2183Q |
| LCSC Part # | C48580026 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-voltage 650V half-bridge driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | -300mV~1.3V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 200uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 2.5A | |
| Rise Time | 120ns | |
| Fall Time | 80ns | |
| Current - Output High(IOH) | 2A | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EG2183Q is a cost-effective gate driver IC dedicated to high-power MOSFETs and IGBTs. It integrates logic signal input processing, dead-time control, lockout, level shift, pulse filtering, and output drive circuits, designed specifically for drive circuits in brushless motor controllers. The high-side operating voltage reaches up to 650V, with a wide low-side VCC supply voltage range of 10V~20V and quiescent current consumption below 200μA. It features a lockout function to prevent simultaneous conduction of output power devices. The HIN input channel has a built-in 250K pull-down resistor, while LIN has a built-in pull-up to high potential, ensuring both high-side and low-side power MOSFETs remain off when inputs are floating. Output current capability IO+/- is 2A/2.5A. Available in SOP8 package.
Features
- High-side floating bootstrap power supply design, withstand voltage up to 650V
- Compatible with 5V and 3.3V input voltage
- Maximum switching frequency up to 500KHz
- VCC and VB supply with UVLO protection
- Low-side VCC voltage range: 10V–20V
- Output current capability IO+/- 2A/2.5A
- Built-in dead-time control circuit
- Integrated shoot-through prevention latch, eliminates simultaneous conduction of high-side and low-side outputs
- HIN input channel active-high, controls high-side HO output
- LIN input channel active-low, controls low-side LO output
- Minimal external components
- Package: SOP8
- Lead-free, halogen-free, RoHS compliant
Applications
- Mobile power bank high-voltage fast-charge switching power supply
- Electric vehicle controller
- Variable frequency pump controller
- Brushless motor driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4053 | $ 0.41 |
| 10+ | $ 0.3565 | $ 3.57 |
| 30+ | $ 0.3354 | $ 10.06 |
| 100+ | $ 0.3093 | $ 30.93 |
| 500+ | $ 0.2963 | $ 148.15 |
| 1,000+ | $ 0.2898 | $ 289.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | -300mV~1.3V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 200uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 2.5A | |
| Rise Time | 120ns | |
| Fall Time | 80ns | |
| Current - Output High(IOH) | 2A | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EG2183Q is a cost-effective gate driver IC dedicated to high-power MOSFETs and IGBTs. It integrates logic signal input processing, dead-time control, lockout, level shift, pulse filtering, and output drive circuits, designed specifically for drive circuits in brushless motor controllers. The high-side operating voltage reaches up to 650V, with a wide low-side VCC supply voltage range of 10V~20V and quiescent current consumption below 200μA. It features a lockout function to prevent simultaneous conduction of output power devices. The HIN input channel has a built-in 250K pull-down resistor, while LIN has a built-in pull-up to high potential, ensuring both high-side and low-side power MOSFETs remain off when inputs are floating. Output current capability IO+/- is 2A/2.5A. Available in SOP8 package.
Features
- High-side floating bootstrap power supply design, withstand voltage up to 650V
- Compatible with 5V and 3.3V input voltage
- Maximum switching frequency up to 500KHz
- VCC and VB supply with UVLO protection
- Low-side VCC voltage range: 10V–20V
- Output current capability IO+/- 2A/2.5A
- Built-in dead-time control circuit
- Integrated shoot-through prevention latch, eliminates simultaneous conduction of high-side and low-side outputs
- HIN input channel active-high, controls high-side HO output
- LIN input channel active-low, controls low-side LO output
- Minimal external components
- Package: SOP8
- Lead-free, halogen-free, RoHS compliant
Applications
- Mobile power bank high-voltage fast-charge switching power supply
- Electric vehicle controller
- Variable frequency pump controller
- Brushless motor driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



