LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2001WV-2P product image
  • A2001WV-2P thumbnail 1
  • A2001WV-2P thumbnail 2
  • A2001WV-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2001WV-2PRoHS

Manufacturer
MPN
A2001WV-2P
LCSC Part #
C48580004
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 2POS 2mm
Datasheetpdf iconCJT(Changjiang Connectors) A2001WV-2P
Custom CablesMOQ 1pc
In-Stock: 9,450
9,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0198$ 0.99
500+$ 0.0157$ 7.85
2,000+$ 0.0135$ 27.00
5,000+$ 0.0117$ 58.50
25,000+$ 0.0105$ 262.50
50,000+$ 0.0099$ 495.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingThrough Hole,P=2mm
Reference SeriesPH
Contact MaterialBrass
Color-
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Number of PINs2P
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row2
Contact PlatingTin
Current Rating2A
Voltage Rating (Max)100V
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.