MetalLions MMPC1265-4R7MT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MMPC1265-4R7MT |
| LCSC Part # | C48579930 |
| Packaging | SMD,13.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 13.5A 7mΩ SMD,13.5x12.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,13.5x12.5mm | |
| Current Rating | 13.5A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7mΩ | |
| Current - Saturation(Isat) | 28A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 327
327 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6062$ 0.5759 | $ 0.58 |
| 10+ | $ 0.4913$ 0.4668 | $ 4.67 |
| 30+ | $ 0.4354$ 0.4137 | $ 12.41 |
| 100+ | $ 0.3779$ 0.3591 | $ 35.91 |
| 500+ | $ 0.3447$ 0.3275 | $ 163.75 |
| 1,000+ | $ 0.3266$ 0.3103 | $ 310.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,13.5x12.5mm | |
| Current Rating | 13.5A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7mΩ | |
| Current - Saturation(Isat) | 28A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



