NBC NB23-24VDC-C20 0.5A
| Manufacturer |
NBC
Asian Brands |
| Mfr. Part # | NB23-24VDC-C20 0.5A |
| LCSC Part # | C48579817 |
| Package | Through Hole |
| Customer # | |
| Description | A set of conversions: 1C (Single-pole Double-throw Conversion) 24V 1A Through Hole Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | NBC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3664 | $ 0.37 |
10+ | $ 0.3585 | $ 3.59 |
25+ | $ 0.3522 | $ 8.81 |
100+ | $ 0.3475 | $ 34.75 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$