NBC MQ8-A-S-DC24V 10A 250VAC
| Manufacturer |
NBC
Asian Brands |
| Mfr. Part # | MQ8-A-S-DC24V 10A 250VAC |
| LCSC Part # | C48579791 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Ultra-small high-power automotive relay |
| Description | Through Hole Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NBC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2237 | $ 0.22 |
10+ | $ 0.219 | $ 2.19 |
30+ | $ 0.2143 | $ 6.43 |
100+ | $ 0.2112 | $ 21.12 |
Standard Packaging 100/Full
Tray | ||