NBC 922-24VDC-SL-A 20A
| Manufacturer |
NBC
Asian Brands |
| Mfr. Part # | 922-24VDC-SL-A 20A |
| LCSC Part # | C48579777 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Small general-purpose relay |
| Description | 1 Set Normally Open: 1A (SPST NO) 20A 24V Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NBC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
34 
34
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7861 | $ 0.79 |
10+ | $ 0.6368 | $ 6.37 |
30+ | $ 0.5613 | $ 16.84 |
100+ | $ 0.4874 | $ 48.74 |
500+ | $ 0.4434 | $ 221.70 |
1,000+ | $ 0.4198 | $ 419.80 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$