LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 1206C0G152J501NT product image
  • 1206C0G152J501NT thumbnail 1
  • 1206C0G152J501NT thumbnail 2
  • 1206C0G152J501NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 1206C0G152J501NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
1206C0G152J501NT
LCSC Part #
C48579660
Packaging
1206
Customer #
Key Attributes
CAP CER 1.5nF 500V C0G 1206
Datasheetpdf iconAIDE CAPACITOR 1206C0G152J501NT
In-Stock: 1,990
1,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0702$ 0.70
100+$ 0.0565$ 5.65
300+$ 0.0497$ 14.91
3,000+$ 0.0446$ 133.80
6,000+$ 0.0405$ 243.00
9,000+$ 0.0385$ 346.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging1206
Capacitance1.5nF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating500V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece