LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 1206C0G101J501NT product image
  • 1206C0G101J501NT thumbnail 1
  • 1206C0G101J501NT thumbnail 2
  • 1206C0G101J501NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 1206C0G101J501NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
1206C0G101J501NT
LCSC Part #
C48579655
Packaging
1206
Customer #
Key Attributes
CAP CER 100pF 500V C0G 1206
Datasheetpdf iconAIDE CAPACITOR 1206C0G101J501NT
In-Stock: 4,550
4,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0134$ 0.67
500+$ 0.0106$ 5.30
3,000+$ 0.009$ 27.00
6,000+$ 0.0081$ 48.60
24,000+$ 0.0073$ 175.20
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging1206
Capacitance100pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating500V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece