LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0805X7R225K500NT product image
  • 0805X7R225K500NT thumbnail 1
  • 0805X7R225K500NT thumbnail 2
  • 0805X7R225K500NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0805X7R225K500NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0805X7R225K500NT
LCSC Part #
C48579623
Packaging
0805
Customer #
Key Attributes
CAP CER 2.2uF 50V X7R 0805
Datasheetpdf iconAIDE CAPACITOR 0805X7R225K500NT
In-Stock: 1,420
1,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0319$ 0.64
200+$ 0.0253$ 5.06
600+$ 0.0216$ 12.96
3,000+$ 0.0194$ 58.20
9,000+$ 0.0175$ 157.50
21,000+$ 0.0165$ 346.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0805
Capacitance2.2uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece