LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0805X7R105K350NT product image
  • 0805X7R105K350NT thumbnail 1
  • 0805X7R105K350NT thumbnail 2
  • 0805X7R105K350NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0805X7R105K350NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0805X7R105K350NT
LCSC Part #
C48579603
Packaging
0805
Customer #
Key Attributes
CAP CER 1uF 35V X7R 0805
Datasheetpdf iconAIDE CAPACITOR 0805X7R105K350NT
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.034$ 0.68
200+$ 0.027$ 5.40
600+$ 0.0231$ 13.86
3,000+$ 0.0207$ 62.10
9,000+$ 0.0187$ 168.30
21,000+$ 0.0176$ 369.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0805
Capacitance1uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating35V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece