LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0805C0G102J500NT product image
  • 0805C0G102J500NT thumbnail 1
  • 0805C0G102J500NT thumbnail 2
  • 0805C0G102J500NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0805C0G102J500NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0805C0G102J500NT
LCSC Part #
C48579567
Packaging
0805
Customer #
Key Attributes
CAP CER 1nF 50V C0G 0805
Datasheetpdf iconAIDE CAPACITOR 0805C0G102J500NT
In-Stock: 3,450
3,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0102$ 0.51
500+$ 0.0081$ 4.05
1,500+$ 0.007$ 10.50
4,000+$ 0.0063$ 25.20
24,000+$ 0.0057$ 136.80
48,000+$ 0.0053$ 254.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0805
Capacitance1nF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece