MetalLions MMPC0402-R68MT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MMPC0402-R68MT |
| LCSC Part # | C48579550 |
| Package | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 0.68uH 7A 16mΩ SMD,4.5x4mm |
| Description | 7A 680nH 10A 16mΩ ±20% SMD,4.5x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,4.5x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2199 $ 0.2090 | $ 1.05 |
50+ | $ 0.1742 $ 0.1655 | $ 8.28 |
150+ | $ 0.1546 $ 0.1469 | $ 22.04 |
500+ | $ 0.1302 $ 0.1237 | $ 61.85 |
3,000+ | $ 0.1193 $ 0.1134 | $ 340.20 |
6,000+ | $ 0.1128 $ 0.1072 | $ 643.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$