LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MetalLions MMPC0302-4R7MT product image
  • MMPC0302-4R7MT thumbnail 1
  • MMPC0302-4R7MT thumbnail 2
  • MMPC0302-4R7MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MetalLions MMPC0302-4R7MTRoHS

Manufacturer
MetalLionsAsian Brands
MPN
MMPC0302-4R7MT
LCSC Part #
C48579547
Packaging
SMD,3.5x3.2mm
Customer #
Key Attributes
FIXED IND 4.7uH 2.6A 172mΩ SMD,3.5x3.2mm
Datasheetpdf iconMetalLions MMPC0302-4R7MT
In-Stock: 1,850
1,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2353$ 0.2236$ 1.12
50+$ 0.1864$ 0.1771$ 8.86
150+$ 0.1655$ 0.1573$ 23.60
500+$ 0.1393$ 0.1324$ 66.20
3,000+$ 0.1277$ 0.1214$ 364.20
6,000+$ 0.1207$ 0.1147$ 688.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerMetalLions
PackagingSMD,3.5x3.2mm
Current Rating2.6A
Inductance4.7uH
Tolerance±20%
Current - Saturation(Isat)3A
DC Resistance(DCR)172mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece