LGE ZMM5248B
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | ZMM5248B |
| LCSC Part # | C48578703 |
| Package | LL-34 |
| Customer # | |
| Key Attributes | DIODE ZENER 18V 500mW LL-34 |
| Description | Zener Diode 18V 500mW Surface Mount LL-34 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Package | LL-34 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,100
4,100
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0073 | $ 0.37 |
500+ | $ 0.0071 | $ 3.55 |
2,500+ | $ 0.007 | $ 17.50 |
5,000+ | $ 0.0069 | $ 34.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$