LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE BZT52B4V7S product image
  • BZT52B4V7S thumbnail 1
  • BZT52B4V7S thumbnail 2
  • BZT52B4V7S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE BZT52B4V7SRoHS

Manufacturer
LGEAsian Brands
MPN
BZT52B4V7S
LCSC Part #
C48578687
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 4.7V 200mW SOD-323
Datasheetpdf iconLGE BZT52B4V7S
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0091$ 0.46
500+$ 0.0089$ 4.45
3,000+$ 0.0087$ 26.10
6,000+$ 0.0086$ 51.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2.7uA@2V
Impedance(Zzt)75Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.61V~4.79V
Zener Voltage(Nom)4.7V
Impedance(Zzk)564Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage range: 2.4V to 51V
  • Zener voltage (VZ) tolerance available in ±2% (B series)
  • Ideal for automated assembly processes
  • Moisture sensitivity level 1
  • Zener voltage (VZ): 2.0 - 51V
  • Power dissipation (PD): 200mW
  • Package: SOD-323

Applications

AI Translation
  • Zener diode
  • Ultra-compact SMT package