LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EVPBF6C1A044 product image
  • EVPBF6C1A044 thumbnail 1
  • EVPBF6C1A044 thumbnail 2
  • EVPBF6C1A044 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EVPBF6C1A044RoHS

Manufacturer
MPN
EVPBF6C1A044
LCSC Part #
C485722
Packaging
SMD-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 3.5N
In-Stock: 10
10 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.3921$ 1.96
50+$ 0.3234$ 16.17
150+$ 0.2939$ 44.09
500+$ 0.2572$ 128.60
2,500+$ 0.2408$ 602.00
5,000+$ 0.1549$ 774.50
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackagingSMD-4P,6x6mm
Voltage Rating15V
Switching Life100,000 cycles
Operating Temperature-40℃~+85℃
Width6mm
PressForce3.5N
With Lamp-
CircuitSPST
Length6mm
Height3.5mm
Contact Current20mA
IP Rating-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece