TI CDCLVD1204RGTR
| Manufacturer | |
| Mfr. Part # | CDCLVD1204RGTR |
| LCSC Part # | C485561 |
| Package | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 2:4 Low Additive Jitter LVDS Buffer |
| Description | 2.375V~2.625V 800MHz 4 QFN-16-EP(3x3) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Package | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,421
1,421
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9704 | $ 1.97 |
10+ | $ 1.5349 | $ 15.35 |
30+ | $ 1.3546 | $ 40.64 |
100+ | $ 1.1695 | $ 116.95 |
500+ | $ 1.0865 | $ 543.25 |
1,000+ | $ 1.0498 | $ 1049.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$