TI SN65HVD1782QDRQ1
| Manufacturer | |
| MPN | SN65HVD1782QDRQ1 |
| LCSC Part # | C485555 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SN65HVD178x-Q1 Fault-Protected RS-485 Transceivers With 3.3-V to 5-V Operation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3.3V~5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 320 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices are designed to survive overvoltage faults such as direct shorts to power supplies, miswiring faults, connector failures, cable crushes, and tool mis - applications. They are also robust to ESD events, with high levels of protection to the human - body - model specification. These devices combine a differential driver and a differential receiver, which operate from a single power supply. In the 'HVD1782, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half - duplex (two - wire bus) communication. This port features a wide common - mode voltage range, making the devices suitable for multipoint applications over long cable runs. These devices are characterized from - 40°C to 125°C. These devices are pin - compatible with the industry - standard SN75176 transceiver, making them drop - in upgrades in most systems. These devices are fully compliant with ANSI TIA/EIA 485 - A with a 5 - V supply and can operate with a 3.3 - V supply with reduced driver output voltage for low - power applications. For applications where operation is required over an extended common - mode voltage range, see the SN65HVD1785 (SLLS872) data sheet.
Features
- Qualified for Automotive Applications
- AEC - Q100 Qualified With the Following Results
- Device Temperature Grade 1: - 40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level H2
- Device CDM ESG Classification Level C3B
- Bus - Pin Fault Protection to:
-
±70 V ('HVD1780 - Q1, 'HVD1781 - Q1)
-
±30 V ('HVD1782 - Q1)
-
- Operation With 3.3 - V to 5 - V Supply Range
- ±16 - kV HBM Protection on Bus Pins
- Reduced Unit Load for up to 320 Nodes
- Failsafe Receiver for Open - Circuit, Short - Circuit and Idle - Bus Conditions
- Low Power Consumption
- Low Standby Supply Current, 1 μA Maximum
- ICC 4 - mA Quiescent During Operation
- Pin - Compatible With Industry - Standard SN75176
- Signaling Rates of 115 kbps, 1 Mbps, and up to 10 Mbps
Applications
- Automotive Data Links
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2908 | $ 5.29 |
| 10+ | $ 4.6459 | $ 46.46 |
| 30+ | $ 4.2635 | $ 127.91 |
| 100+ | $ 3.8746 | $ 387.46 |
| 500+ | $ 3.6963 | $ 1848.15 |
| 1,000+ | $ 3.6153 | $ 3615.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3.3V~5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 320 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices are designed to survive overvoltage faults such as direct shorts to power supplies, miswiring faults, connector failures, cable crushes, and tool mis - applications. They are also robust to ESD events, with high levels of protection to the human - body - model specification. These devices combine a differential driver and a differential receiver, which operate from a single power supply. In the 'HVD1782, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half - duplex (two - wire bus) communication. This port features a wide common - mode voltage range, making the devices suitable for multipoint applications over long cable runs. These devices are characterized from - 40°C to 125°C. These devices are pin - compatible with the industry - standard SN75176 transceiver, making them drop - in upgrades in most systems. These devices are fully compliant with ANSI TIA/EIA 485 - A with a 5 - V supply and can operate with a 3.3 - V supply with reduced driver output voltage for low - power applications. For applications where operation is required over an extended common - mode voltage range, see the SN65HVD1785 (SLLS872) data sheet.
Features
- Qualified for Automotive Applications
- AEC - Q100 Qualified With the Following Results
- Device Temperature Grade 1: - 40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level H2
- Device CDM ESG Classification Level C3B
- Bus - Pin Fault Protection to:
-
±70 V ('HVD1780 - Q1, 'HVD1781 - Q1)
-
±30 V ('HVD1782 - Q1)
-
- Operation With 3.3 - V to 5 - V Supply Range
- ±16 - kV HBM Protection on Bus Pins
- Reduced Unit Load for up to 320 Nodes
- Failsafe Receiver for Open - Circuit, Short - Circuit and Idle - Bus Conditions
- Low Power Consumption
- Low Standby Supply Current, 1 μA Maximum
- ICC 4 - mA Quiescent During Operation
- Pin - Compatible With Industry - Standard SN75176
- Signaling Rates of 115 kbps, 1 Mbps, and up to 10 Mbps
Applications
- Automotive Data Links
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



