LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CSD17309Q3 product image
  • CSD17309Q3 thumbnail 1
  • CSD17309Q3 thumbnail 2
  • CSD17309Q3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CSD17309Q3RoHS

Manufacturer
MPN
CSD17309Q3
LCSC Part #
C485528
Packaging
VSON-CLIP-8(3.3x3.3)
Customer #
Key Attributes
MOSFET N-CH 30V 60A VSON-CLIP-8(3.3x3.3)
Datasheetpdf iconTI CSD17309Q3
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8587$ 0.86
10+$ 0.6967$ 6.97
30+$ 0.6157$ 18.47
100+$ 0.5347$ 53.47
500+$ 0.4877$ 243.85
1,000+$ 0.4618$ 461.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTI
PackagingVSON-CLIP-8(3.3x3.3)
Drain to Source Voltage30V
Output Capacitance(Coss)580pF
Current - Continuous Drain(Id)60A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.2V
Pd - Power Dissipation2.8W
Reverse Transfer Capacitance (Crss@Vds)43pF
RDS(on)4.2mΩ@8V
Number1 N-channel
Input Capacitance(Ciss)1.15nF
Gate Charge(Qg)7.5nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This 30 V, 4.2 mΩ NexFET power MOSFET is designed to minimize losses in power conversion applications and optimized for 5 V gate drive applications.

Features

AI Translation
  • Optimized for 5 V Gate Drive
  • Ultra-Low Qg and Qgd
  • Low Thermal Resistance
  • Avalanche Rated
  • Pb Free Terminal Plating
  • RoHS Compliant Halogen Free SON 3.3 mm×3.3 mm Plastic Package

Applications

AI Translation
  • Notebook Point of Load
  • Point of Load Synchronous Buck in Networking, Telecom, and Computing Systems