TI TS321IDBVR
| Manufacturer | |
| MPN | TS321IDBVR |
| LCSC Part # | C485521 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-Power Single Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 200nA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 800kHz | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Output Current | 20mA | |
| Rail to Rail | - | |
| Dual Supply | -1.5V~15V | |
| Single Supply | 3V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TS321 is a bipolar operational amplifier for cost-sensitive applications in which space savings are important.
Features
AI Translation
- Wide Power-Supply Range – Single Supply from 3 V to 30 V, Dual Supply from ±1.5 V to ±15 V
- Large Output Voltage Swing from 0 V to 3.5 V (Minimum) (VCC = 5 V)
- Low Supply Current at 500 μA (Typical)
- Low Input Bias Current at 20 nA (Typical)
- Stable With High Capacitive Loads
- The TS321 can be powered from a single supply between 3 V and 30 V or a dual-supply between ±1.5 V and ±15 V
- The TS321 has a gain bandwidth of 0.8 MHz
- The TS321 has a 0.4 V/μs slew rate
- The valid common-mode range is from device ground pin to VCC – 1.5 V (VCC – 2 V across temp)
Applications
AI Translation
- Desktop PCs
- HVAC: Heating, Ventilating, and Air Conditioning
- Portable Media Players
- Refrigerators
- Washing Machines: High-End and Low-End
In-Stock: 45,620
45,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4196 | $ 2.10 |
| 50+ | $ 0.3246 | $ 16.23 |
| 150+ | $ 0.2839 | $ 42.59 |
| 500+ | $ 0.2331 | $ 116.55 |
| 3,000+ | $ 0.2105 | $ 631.50 |
| 6,000+ | $ 0.197 | $ 1182.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



