Coilank ADTY17P60M800-LD
| Manufacturer |
Coilank
Asian Brands |
| MPN | ADTY17P60M800-LD |
| LCSC Part # | C48543562 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | FIXED IND 80uH SMD |
| Description | 10A 80uH ±20% 38mΩ Unshielded Inductor SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
50
50
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.1224 $ 0.9878 | $ 0.99 |
10+ | $ 0.9238 $ 0.8130 | $ 8.13 |
30+ | $ 0.8134 $ 0.7158 | $ 21.47 |
80+ | $ 0.6905 $ 0.6077 | $ 48.62 |
480+ | $ 0.6353 $ 0.5591 | $ 268.37 |
960+ | $ 0.6117 $ 0.5383 | $ 516.77 |
Standard Packaging 80/Full
Box | ||
Better price for more quantity?
$