Coilank ADTY17P60M800-LC
| Manufacturer | CoilankAsian Brands |
| MPN | ADTY17P60M800-LC |
| LCSC Part # | C48543543 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | FIXED IND 80uH SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD | |
| Current Rating | 6A | |
| Inductance | 80uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9835$ 0.8655 | $ 0.87 |
| 10+ | $ 0.7887$ 0.6941 | $ 6.94 |
| 30+ | $ 0.6905$ 0.6077 | $ 18.23 |
| 80+ | $ 0.594$ 0.5228 | $ 41.82 |
| 480+ | $ 0.536$ 0.4717 | $ 226.42 |
| 960+ | $ 0.5071$ 0.4463 | $ 428.45 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



