Coilank ABG06A20M4R7
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | ABG06A20M4R7 |
| LCSC Part # | C48543542 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH SMD |
| Description | 4.7uH 3A SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,440 
2,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0538 | $ 0.54 |
100+ | $ 0.0428 | $ 4.28 |
300+ | $ 0.0374 | $ 11.22 |
2,500+ | $ 0.0333 | $ 83.25 |
5,000+ | $ 0.03 | $ 150.00 |
10,000+ | $ 0.0284 | $ 284.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$