PROD Tech PSBHAA322512-421T085
| Manufacturer | PROD TechAsian Brands |
| MPN | PSBHAA322512-421T085 |
| LCSC Part # | C48543421 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FERRITE BEAD 420Ω 1210 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PROD Tech | |
| Packaging | 1210 | |
| DC Resistance(DCR) | 11mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 8.5A | |
| Impedance @ Frequency | 420Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,330
2,330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2023$ 0.1619 | $ 0.81 |
| 50+ | $ 0.1572$ 0.1258 | $ 6.29 |
| 150+ | $ 0.1379$ 0.1104 | $ 16.56 |
| 500+ | $ 0.1138$ 0.0911 | $ 45.55 |
| 3,000+ | $ 0.1031$ 0.0825 | $ 247.50 |
| 6,000+ | $ 0.0967$ 0.0774 | $ 464.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PROD Tech | |
| Packaging | 1210 | |
| DC Resistance(DCR) | 11mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 8.5A | |
| Impedance @ Frequency | 420Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



