PROD Tech PSBHAA201210H-068T100
| Manufacturer | PROD TechAsian Brands |
| MPN | PSBHAA201210H-068T100 |
| LCSC Part # | C48543399 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 68Ω 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PROD Tech | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 13mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 10A | |
| Impedance @ Frequency | 68Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,455
1,455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1219$ 0.0976 | $ 0.49 |
| 50+ | $ 0.0953$ 0.0763 | $ 3.82 |
| 150+ | $ 0.082$ 0.0656 | $ 9.84 |
| 500+ | $ 0.072$ 0.0576 | $ 28.80 |
| 3,000+ | $ 0.064$ 0.0512 | $ 153.60 |
| 6,000+ | $ 0.06$ 0.0480 | $ 288.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



