TECH PUBLIC TS5A23157DGSR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TS5A23157DGSR-TP |
| LCSC Part # | C48543273 |
| Packaging | MSOP-10L |
| Customer # | |
| Key Attributes | Dual SPDT Analog Switch, 2:1 Multiplexer/1:2 Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10L | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 3.5Ω | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a dual SPDT low on-resistance analog switch that operates from a single supply voltage of 1.5V to 5.5V. It features low on-resistance and excellent on-resistance matching, and employs a break-before-make mechanism to prevent signal distortion during channel switching. The device achieves true isolation — even when the COMx pin voltage exceeds VCC, only minimal current flows back to the supply.
Features
- Low on-resistance, Ron = 3.5Ω
- Control pin compatible with 1.8V logic levels
- High off-state isolation: -100dB @ 100KHz
- COMx pins can exceed VCC for true isolation even during power failure
- Low inter-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed signal routing
- Ultra-low quiescent current (<2uA) with wide supply voltage range (1.5V~5.5V)
- Compact package: MSOP-10L
Applications
- Mobile phones, tablets, and laptops
- USB Type-C microphone/ground switching
- Audio, video, UART, USB2.0 signal and power routing
- Telecom signal switching
- Sample-and-hold systems
- Signal gating, multiplexer/demultiplexer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3264$ 0.3101 | $ 1.55 |
| 50+ | $ 0.2592$ 0.2463 | $ 12.32 |
| 150+ | $ 0.2304$ 0.2189 | $ 32.84 |
| 500+ | $ 0.1945$ 0.1848 | $ 92.40 |
| 2,500+ | $ 0.1785$ 0.1696 | $ 424.00 |
| 4,000+ | $ 0.1689$ 0.1605 | $ 642.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10L | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 3.5Ω | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a dual SPDT low on-resistance analog switch that operates from a single supply voltage of 1.5V to 5.5V. It features low on-resistance and excellent on-resistance matching, and employs a break-before-make mechanism to prevent signal distortion during channel switching. The device achieves true isolation — even when the COMx pin voltage exceeds VCC, only minimal current flows back to the supply.
Features
- Low on-resistance, Ron = 3.5Ω
- Control pin compatible with 1.8V logic levels
- High off-state isolation: -100dB @ 100KHz
- COMx pins can exceed VCC for true isolation even during power failure
- Low inter-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed signal routing
- Ultra-low quiescent current (<2uA) with wide supply voltage range (1.5V~5.5V)
- Compact package: MSOP-10L
Applications
- Mobile phones, tablets, and laptops
- USB Type-C microphone/ground switching
- Audio, video, UART, USB2.0 signal and power routing
- Telecom signal switching
- Sample-and-hold systems
- Signal gating, multiplexer/demultiplexer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



