LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TPSMS12CT1G product image
  • TPSMS12CT1G thumbnail 1
  • TPSMS12CT1G thumbnail 2
  • TPSMS12CT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPSMS12CT1G

Manufacturer
TECH PUBLICAsian Brands
MPN
TPSMS12CT1G
LCSC Part #
C48543269
Packaging
SOT-23-6
Customer #
Key Attributes
TVS DIODE 12VWM 30VC SOT-23-6
DatasheetTECH PUBLIC TPSMS12CT1G
In-Stock: 6,245
6,245 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1201$ 0.1141$ 0.57
50+$ 0.0941$ 0.0894$ 4.47
150+$ 0.0811$ 0.0771$ 11.57
500+$ 0.0714$ 0.0679$ 33.95
3,000+$ 0.0636$ 0.0605$ 181.50
6,000+$ 0.0597$ 0.0568$ 340.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Clamping Voltage30V
Peak Pulse Current (Ipp)12A@8/20us
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown14.4V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)12V

Features

AI Translation
  • Low operating voltage: 12V
  • Ultra-low capacitance: 60pF
  • Ultra-low leakage: nanoamp-level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test — Air discharge: ±30kV
  • Contact discharge: ±30kV
  • IEC 61000-4-4 (EFT): 40A (5/50ns)
  • IEC 61000-4-5 (Surge): 12A (8/20μs)
  • Lead-free devices
  • Response time typically < 1ns

Applications

AI Translation
  • Mobile phones and accessories
  • Laptops and handheld devices
  • Portable instruments
  • Industrial control