TECH PUBLIC TPESDA17-5SC6
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPESDA17-5SC6 |
| LCSC Part # | C48543250 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | ESD DIODE 15VWM 35VC SOT-23-6 |
| Datasheet | TECH PUBLIC TPESDA17-5SC6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 18V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 18V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low operating voltage: 15V
- Ultra-low capacitance: 80pF
- Ultra-low leakage current: nA-level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test, air discharge: ±30kV
- IEC 61000-4-2 (ESD) immunity test, contact discharge: ±30kV
- IEC 61000-4-4 (EFT): 40A (5/50ns)
- IEC 61000-4-5 (Lightning): 10A (8/20μs)
- RoHS compliant
- Typical response time < 1 ns
Applications
AI Translation
- Mobile phones and accessories
- Laptops and handheld devices
- Portable instruments
- Industrial control
In-Stock: 470
470 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.158$ 0.1501 | $ 0.75 |
| 50+ | $ 0.1323$ 0.1257 | $ 6.29 |
| 150+ | $ 0.1194$ 0.1135 | $ 17.03 |
| 500+ | $ 0.1098$ 0.1044 | $ 52.20 |
| 3,000+ | $ 0.1021$ 0.0970 | $ 291.00 |
| 6,000+ | $ 0.0982$ 0.0933 | $ 559.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 18V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 18V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low operating voltage: 15V
- Ultra-low capacitance: 80pF
- Ultra-low leakage current: nA-level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test, air discharge: ±30kV
- IEC 61000-4-2 (ESD) immunity test, contact discharge: ±30kV
- IEC 61000-4-4 (EFT): 40A (5/50ns)
- IEC 61000-4-5 (Lightning): 10A (8/20μs)
- RoHS compliant
- Typical response time < 1 ns
Applications
AI Translation
- Mobile phones and accessories
- Laptops and handheld devices
- Portable instruments
- Industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



