TECH PUBLIC TPCAT823STDI-GT3
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPCAT823STDI-GT3 |
| LCSC Part # | C48543239 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Voltage Supervisory Circuits with Watchdog Timer and Manual Reset Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~7V | |
| ChipType | Voltage monitor | |
| Standby Current | 4uA | |
| Threshold Voltage | 2.93V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series comprises cost-effective system power supervisory circuits designed to monitor power supplies in digital systems. The series provides circuit initialization and timing supervision functions, incorporating an independent watchdog timer circuit and a manual reset input. Compared to discrete ICs or components, they significantly improve system reliability and accuracy.
Features
- Wide operating voltage range: 1V to 7V
- Guaranteed correct logic output at VCC = 1.0V
- 200ms reset pulse width
- Independent watchdog timer with 1.6s timeout
- Power supply transient immunity
- 4uA supply current
Applications
- Computers
- Embedded systems
- Industrial equipment
- Smart instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5376$ 0.5108 | $ 0.51 |
| 10+ | $ 0.4311$ 0.4096 | $ 4.10 |
| 30+ | $ 0.3842$ 0.3650 | $ 10.95 |
| 100+ | $ 0.3277$ 0.3114 | $ 31.14 |
| 500+ | $ 0.2777$ 0.2639 | $ 131.95 |
| 1,000+ | $ 0.2632$ 0.2501 | $ 250.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~7V | |
| ChipType | Voltage monitor | |
| Standby Current | 4uA | |
| Threshold Voltage | 2.93V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series comprises cost-effective system power supervisory circuits designed to monitor power supplies in digital systems. The series provides circuit initialization and timing supervision functions, incorporating an independent watchdog timer circuit and a manual reset input. Compared to discrete ICs or components, they significantly improve system reliability and accuracy.
Features
- Wide operating voltage range: 1V to 7V
- Guaranteed correct logic output at VCC = 1.0V
- 200ms reset pulse width
- Independent watchdog timer with 1.6s timeout
- Power supply transient immunity
- 4uA supply current
Applications
- Computers
- Embedded systems
- Industrial equipment
- Smart instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



