LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TPADG736BRMZ product image
  • TPADG736BRMZ thumbnail 1
  • TPADG736BRMZ thumbnail 2
  • TPADG736BRMZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPADG736BRMZRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPADG736BRMZ
LCSC Part #
C48543234
Packaging
MSOP-10L
Customer #
Key Attributes
Dual SPDT Analog Switch, 2:1 Multiplexer/1:2 Demultiplexer
Datasheetpdf iconTECH PUBLIC TPADG736BRMZ
In-Stock: 257
257 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5747$ 0.5460$ 0.55
10+$ 0.4623$ 0.4392$ 4.39
30+$ 0.4053$ 0.3851$ 11.55
100+$ 0.3499$ 0.3325$ 33.25
500+$ 0.3151$ 0.2994$ 149.70
1,000+$ 0.2993$ 0.2844$ 284.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingMSOP-10L
FeaturesPower-off isolation
Operating Temperature-40℃~+85℃
Ron2.5Ω
Number of Channels2
Voltage - Supply1.5V~5.5V
Con7pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a dual SPDT low on-resistance analog switch capable of operating from a single supply voltage of 1.5V to 5.5V. It features low on-resistance and excellent on-resistance matching, and employs a break-before-make mechanism to prevent signal distortion during channel switching. The device achieves true isolation — even when the voltage on the Dx pins exceeds the VDD supply voltage, only a negligible amount of current flows back to the supply.

Features

AI Translation
  • Low on-resistance, Ron = 2.5Ω
  • Control pin compatible with 1.8V logic level
  • High off-state isolation: -100dB @ 100KHz
  • Dx pins can extend beyond VDD, enabling true isolation even during power failure
  • Low channel-to-channel crosstalk: -97dB @ 100KHz
  • High bandwidth (-3dB @ 200MHz), suitable for USB2.0 high-speed signal routing
  • Ultra-low quiescent current (<2μA) with wide supply voltage range (1.5V ~ 5.5V)
  • Compact package: MSOP-10L

Applications

AI Translation
  • Mobile phones, tablets, and laptops
  • USB Type-C microphone/ground switching
  • Audio, video, UART, USB2.0 signal and power routing
  • Telecom signal switching
  • Sample-and-hold systems
  • Signal gating, multiplexer/demultiplexer