LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TP74LV1T86S5 product image
  • TP74LV1T86S5 thumbnail 1
  • TP74LV1T86S5 thumbnail 2
  • TP74LV1T86S5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP74LV1T86S5RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP74LV1T86S5
LCSC Part #
C48543225
Packaging
SOT-23-5
Customer #
Key Attributes
2-input single supply translating EXCLUSIVE-OR gate
Datasheetpdf iconTECH PUBLIC TP74LV1T86S5
In-Stock: 2,590
2,590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1391$ 0.1058$ 0.53
50+$ 0.1108$ 0.0843$ 4.22
150+$ 0.0966$ 0.0735$ 11.03
500+$ 0.086$ 0.0654$ 32.70
3,000+$ 0.0775$ 0.0589$ 176.70
6,000+$ 0.0733$ 0.0558$ 334.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
FeaturesOvervoltage-tolerant input
Logic Family74LV
Input Logic Level - Low580mV;750mV;800mV
Input Logic Level - High940mV;990mV;1.135V;1.21V;1.35V;1.47V;2.02V;2.1V
Operating Temperature-40℃~+125℃
Output Logic Level - High-
Quiescent Current(Iq)10uA
Voltage - Supply1.8V~5.5V
Current - Output High(IOH)8mA
Number of Channels1;2
Output Logic Level - Low100mV;200mV;150mV;250mV;350mV
Propagation Delay6.1ns@5V,30pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a single-supply voltage-level translating 2-input XOR gate. Its low-threshold inputs support 1.8V input logic at VCC = 3.3V, enabling level up-translation from 1.8V to 3.3V. Additionally, its 5V-tolerant input pins support level down-translation (achieving 3.3V-to-2.5V output at VCC = 2.5V).

Features

AI Translation
  • Single-supply voltage translator supporting 1.8V, 2.5V, 3.3V, and 5.0V
  • Operating voltage range: 1.8V to 5.5V
  • ±25mA output drive capability
  • Low quiescent current: Icc = 10μA (max)
  • ESD protection exceeding JESD 22 standard

Applications

AI Translation
  • AV receivers
  • Embedded PCs
  • Solid-state drives
  • Wireless headphones, keyboards, and mice