LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TP431C124C6 product image
  • TP431C124C6 thumbnail 1
  • TP431C124C6 thumbnail 2
  • TP431C124C6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP431C124C6RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP431C124C6
LCSC Part #
C48543221
Packaging
SOT-363
Customer #
Key Attributes
Precision adjustable reference source
Datasheetpdf iconTECH PUBLIC TP431C124C6
In-Stock: 2,720
2,720 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1805$ 0.1715$ 0.86
50+$ 0.1583$ 0.1504$ 7.52
150+$ 0.1488$ 0.1414$ 21.21
500+$ 0.137$ 0.1302$ 65.10
3,000+$ 0.1317$ 0.1252$ 375.60
6,000+$ 0.1285$ 0.1221$ 732.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTECH PUBLIC
PackagingSOT-363
Quiescent Current700nA
Output Voltage1.24V~18V
Tolerance±0.5%
Voltage - Supply1.24V~18V
Minimum Cathode Current for Regulation80mA
Reference TypeParallel
Output Current100mA
Features-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Introduction

AI Translation

This device is a three-terminal adjustable shunt regulator that allows the output voltage to be set to any value between Vref (approximately 1.24V) and 18V using two external resistors. Its output impedance is 0.05 Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications, including on-board voltage regulation, adjustable power supplies, and power-on/power-off control.

Features

AI Translation
  • Adjustable output voltage range: 1.24V~18V
  • Low dynamic output impedance: 0.05Ω (typical)
  • Low temperature drift: 2mV (typical)
  • Low output noise
  • High capacitive load stability
  • Current capacity range: 0.1~100 mA
  • Accuracy: 0.5%
  • Package: SOT363

Applications

AI Translation
  • Adjustable voltage and current reference
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference
  • Secondary-side voltage regulation for flyback switching power supplies