LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
5% OFF
TECH PUBLIC TLVH431BICT-TP product image
  • TLVH431BICT-TP thumbnail 1
  • TLVH431BICT-TP thumbnail 2
  • TLVH431BICT-TP thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

TECH PUBLIC TLVH431BICT-TP

제조업체
TECH PUBLICAsian Brands
제조사 품번
TLVH431BICT-TP
LCSC 번호
C48543219
포장
SOT-363
고객 번호
주요 제원
Precision adjustable reference source
데이터시트TECH PUBLIC TLVH431BICT-TP
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
재고 있음: 2,700
2,700 재고 있음, 당일 발송
최소값: 5배수: 5판매 단위: Piece
BOM 목록에 추가
수량단가총액
5+$ 0.1415$ 0.1345$ 0.67
50+$ 0.1228$ 0.1167$ 5.84
150+$ 0.1148$ 0.1091$ 16.37
500+$ 0.1048$ 0.0996$ 49.80
3,000+$ 0.1004$ 0.0954$ 286.20
6,000+$ 0.0977$ 0.0929$ 557.40
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
제조업체TECH PUBLIC
포장SOT-363
Output Voltage1.24V~18V
Quiescent Current700nA
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation80uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Operating Temperature-40℃~+125℃
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

This device is a three-terminal adjustable shunt voltage regulator, with the output voltage settable to any value between Vref (approximately 1.24V) and 18V via two external resistors. These devices feature an output impedance of 0.05Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications. These applications include on-board voltage regulation, adjustable power supplies, and power-on/power-off control.

주요 특징

AI 번역
  • Adjustable output voltage range: 1.24V~18V
  • Low dynamic output resistance: 0.05Ω (typical)
  • Low temperature drift: 2mV (typical)
  • Low output noise
  • High capacitive load stability
  • Current capacity range: 0.1-100 mA
  • Accuracy: 0.5%
  • Package: SOT363

응용 분야

AI 번역
  • Adjustable voltage and current reference
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference
  • Secondary-side voltage regulation in flyback switching power supplies