LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TLV431BIDCKR-TP product image
  • TLV431BIDCKR-TP thumbnail 1
  • TLV431BIDCKR-TP thumbnail 2
  • TLV431BIDCKR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TLV431BIDCKR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TLV431BIDCKR-TP
LCSC Part #
C48543218
Packaging
SOT-363
Customer #
Key Attributes
Precision adjustable reference source
Datasheetpdf iconTECH PUBLIC TLV431BIDCKR-TP
In-Stock: 2,380
2,380 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1441$ 0.1369$ 0.68
50+$ 0.1254$ 0.1192$ 5.96
150+$ 0.1175$ 0.1117$ 16.76
500+$ 0.1075$ 0.1022$ 51.10
3,000+$ 0.103$ 0.0979$ 293.70
6,000+$ 0.1004$ 0.0954$ 572.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTECH PUBLIC
PackagingSOT-363
Quiescent Current700nA
Output Voltage1.24V~18V
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation80mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Introduction

AI Translation

This device is a three-terminal adjustable shunt regulator that allows the output voltage to be set to any value between Vref (approximately 1.24V) and 18V using two external resistors. These devices feature an output impedance of 0.05Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in numerous applications. Such applications include on-board voltage regulation, adjustable power supplies, and power-on/power-off control.

Features

AI Translation
  • Adjustable output voltage range: 1.24V~18V
  • Low dynamic output resistance: 0.05Ω (typical)
  • Low temperature drift: 2mV (typical)
  • Low output noise
  • High stability with capacitive load
  • Current capacity range: 0.1-100 mA
  • Accuracy: 0.5%
  • Package: SOT363

Applications

AI Translation
  • Adjustable voltage and current reference
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference
  • Secondary-side voltage regulation for flyback switching mode power supplies