TECH PUBLIC SN74LV1T04DCKR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74LV1T04DCKR-TP |
| LCSC Part # | C48543211 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE INVERTER GATE CMOS LOGIC LEVEL SHIFTER |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | Inverting | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | Inverting | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This device is a single-channel level-shifting inverter gate. Its low-threshold input supports 1.8V input logic at VCC=3.3V, enabling level up-translation from 1.8V to 3.3V. In addition, its 5V-tolerant input pin supports level down-translation (output from 3.3V to 2.5V at VCC=2.5V). The output level references the supply voltage, supporting 1.8V, 2.5V, 3.3V, and 5.0V CMOS logic levels.
Features
- Operating voltage range: 1.6V to 5.5V
- Low quiescent current: Icc = 10μA (maximum)
- Output drive capability: ±8mA (at VCC = 5.0V)
- Power-off protection
- ESD protection exceeding JESD 22: Human Body Model 2000V (A114-A), Machine Model 200V (A115-A), Charged Device Model 1000V (C101)
Applications
- Audio docking station
- Embedded PC
- Solid-state drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.099$ 0.0941 | $ 0.47 |
| 50+ | $ 0.078$ 0.0741 | $ 3.71 |
| 150+ | $ 0.0675$ 0.0642 | $ 9.63 |
| 500+ | $ 0.0596$ 0.0567 | $ 28.35 |
| 3,000+ | $ 0.0532$ 0.0506 | $ 151.80 |
| 6,000+ | $ 0.0501$ 0.0476 | $ 285.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | Inverting | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | Inverting | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This device is a single-channel level-shifting inverter gate. Its low-threshold input supports 1.8V input logic at VCC=3.3V, enabling level up-translation from 1.8V to 3.3V. In addition, its 5V-tolerant input pin supports level down-translation (output from 3.3V to 2.5V at VCC=2.5V). The output level references the supply voltage, supporting 1.8V, 2.5V, 3.3V, and 5.0V CMOS logic levels.
Features
- Operating voltage range: 1.6V to 5.5V
- Low quiescent current: Icc = 10μA (maximum)
- Output drive capability: ±8mA (at VCC = 5.0V)
- Power-off protection
- ESD protection exceeding JESD 22: Human Body Model 2000V (A114-A), Machine Model 200V (A115-A), Charged Device Model 1000V (C101)
Applications
- Audio docking station
- Embedded PC
- Solid-state drive
C48543211 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



