TECH PUBLIC RCLAMP2504N-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | RCLAMP2504N-TP |
| LCSC Part # | C48543209 |
| Packaging | DFN2626-10 |
| Customer # | |
| Key Attributes | 4-Line 2.5V ESD Protection Diode Array |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN2626-10 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 25A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 450W@8/20us | |
| Voltage - Breakdown | 2.7V | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low leakage current: nA level
- Operating voltage: 2.5V
- Ultra-low clamping voltage
- Compliant with the following standards: - IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV - IEC61000-4-5 (Surge) 25A (8/20μs)
- RoHS compliant
Applications
AI Translation
- Analog Video
- RJ-45 Connector
- T1/E1 Secondary Protection
- T3/E3 Secondary Protection
- 10/100/1000 Ethernet
In-Stock: 2,590
2,590 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1762$ 0.1674 | $ 0.84 |
| 50+ | $ 0.1538$ 0.1462 | $ 7.31 |
| 150+ | $ 0.1442$ 0.1370 | $ 20.55 |
| 500+ | $ 0.1322$ 0.1256 | $ 62.80 |
| 3,000+ | $ 0.1269$ 0.1206 | $ 361.80 |
| 6,000+ | $ 0.1237$ 0.1176 | $ 705.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN2626-10 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 25A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 450W@8/20us | |
| Voltage - Breakdown | 2.7V | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low leakage current: nA level
- Operating voltage: 2.5V
- Ultra-low clamping voltage
- Compliant with the following standards: - IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV - IEC61000-4-5 (Surge) 25A (8/20μs)
- RoHS compliant
Applications
AI Translation
- Analog Video
- RJ-45 Connector
- T1/E1 Secondary Protection
- T3/E3 Secondary Protection
- 10/100/1000 Ethernet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



