TECH PUBLIC LM393ADR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM393ADR-TP |
| LCSC Part # | C48543196 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Power Dual Voltage Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Features | - | |
| Dual Supply | 1.5V~15V;-15V~-1.5V | |
| Vos - Input Offset Voltage | 4mV | |
| Ib - Input Bias Current | 65nA | |
| Quiescent Current | 600uA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 350ns | |
| Number of Channels | 2 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | 1.4us | |
| Single Supply | 3V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series contains two independent precision voltage comparators. They can operate from either a single or dual supply, with supply current independent of supply voltage magnitude. These comparators also feature a unique characteristic: even when operating from a single supply, the input common-mode voltage range includes ground potential.
Features
AI Translation
- Wide supply voltage range
- Single supply: 3.0V to 30V
- Dual supply: ±1.5V to ±15V
- Ultra-low supply current: 0.8mA
- Independent of supply voltage
- Low input bias current: 25nA (typical)
- Low input offset current: ±5nA (typical)
- Low input offset voltage: ±7mV
- Differential input voltage range equal to supply voltage
- Compatible with TTL, DTL, ECL, MOS, CMOS outputs
Applications
AI Translation
- Alarm and monitoring circuits
- Peak and zero-crossing detectors
- Logic level translation
- Window comparators
- Infrared receivers
- Portable systems
In-Stock: 2,270
2,270 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0455$ 0.0433 | $ 0.43 |
| 100+ | $ 0.0358$ 0.0341 | $ 3.41 |
| 300+ | $ 0.0309$ 0.0294 | $ 8.82 |
| 2,500+ | $ 0.0273$ 0.0260 | $ 65.00 |
| 5,000+ | $ 0.0244$ 0.0232 | $ 116.00 |
| 10,000+ | $ 0.0229$ 0.0218 | $ 218.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Features | - | |
| Dual Supply | 1.5V~15V;-15V~-1.5V | |
| Vos - Input Offset Voltage | 4mV | |
| Ib - Input Bias Current | 65nA | |
| Quiescent Current | 600uA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 350ns | |
| Number of Channels | 2 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | 1.4us | |
| Single Supply | 3V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series contains two independent precision voltage comparators. They can operate from either a single or dual supply, with supply current independent of supply voltage magnitude. These comparators also feature a unique characteristic: even when operating from a single supply, the input common-mode voltage range includes ground potential.
Features
AI Translation
- Wide supply voltage range
- Single supply: 3.0V to 30V
- Dual supply: ±1.5V to ±15V
- Ultra-low supply current: 0.8mA
- Independent of supply voltage
- Low input bias current: 25nA (typical)
- Low input offset current: ±5nA (typical)
- Low input offset voltage: ±7mV
- Differential input voltage range equal to supply voltage
- Compatible with TTL, DTL, ECL, MOS, CMOS outputs
Applications
AI Translation
- Alarm and monitoring circuits
- Peak and zero-crossing detectors
- Logic level translation
- Window comparators
- Infrared receivers
- Portable systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



