TECH PUBLIC LM393-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM393-TP |
| LCSC Part # | C48543195 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Power Dual Voltage Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Features | - | |
| Dual Supply | 1.5V~15V;-15V~-1.5V | |
| Vos - Input Offset Voltage | 4mV | |
| Ib - Input Bias Current | 65nA | |
| Quiescent Current | 600uA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Output Mode | TTL;CMOS | |
| Number of Channels | 2 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | 1.4us | |
| Single Supply | 3V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series contains two independent precision voltage comparators capable of operating from either a single or dual supply, with current consumption independent of supply voltage magnitude. These comparators also feature a unique characteristic: the input common-mode voltage range extends to ground, even when operating from a single supply.
Features
AI Translation
- Wide supply voltage range: single supply 3.0V to 30V; dual supply ±1.5V to ±15V
- Ultra-low supply current: 0.8mA, independent of supply voltage
- Low input bias current: 25nA (typical)
- Low input offset current: ±5nA (typical)
- Low input offset voltage: ±7mV
- Differential input voltage range equal to supply voltage
- Output compatible with TTL, DTL, ECL, MOS, CMOS logic levels
Applications
AI Translation
- Alarm and monitoring circuits
- Peak and zero-crossing detectors
- Logic level translation
- Window comparators
- Infrared receivers
- Portable systems
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0475 | $ 0.48 |
| 100+ | $ 0.0378 | $ 3.78 |
| 300+ | $ 0.033 | $ 9.90 |
| 2,500+ | $ 0.0294 | $ 73.50 |
| 5,000+ | $ 0.0265 | $ 132.50 |
| 10,000+ | $ 0.025 | $ 250.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Features | - | |
| Dual Supply | 1.5V~15V;-15V~-1.5V | |
| Vos - Input Offset Voltage | 4mV | |
| Ib - Input Bias Current | 65nA | |
| Quiescent Current | 600uA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Output Mode | TTL;CMOS | |
| Number of Channels | 2 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | 1.4us | |
| Single Supply | 3V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series contains two independent precision voltage comparators capable of operating from either a single or dual supply, with current consumption independent of supply voltage magnitude. These comparators also feature a unique characteristic: the input common-mode voltage range extends to ground, even when operating from a single supply.
Features
AI Translation
- Wide supply voltage range: single supply 3.0V to 30V; dual supply ±1.5V to ±15V
- Ultra-low supply current: 0.8mA, independent of supply voltage
- Low input bias current: 25nA (typical)
- Low input offset current: ±5nA (typical)
- Low input offset voltage: ±7mV
- Differential input voltage range equal to supply voltage
- Output compatible with TTL, DTL, ECL, MOS, CMOS logic levels
Applications
AI Translation
- Alarm and monitoring circuits
- Peak and zero-crossing detectors
- Logic level translation
- Window comparators
- Infrared receivers
- Portable systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



