ChuangHui CD1101HM222L300T
| Manufacturer |
ChuangHui
Asian Brands |
| Mfr. Part # | CD1101HM222L300T |
| LCSC Part # | C48542974 |
| Package | Through Hole,D16xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 2200uF ±20% 50V TH |
| Description | 2200uF 50V Aluminum Electrolytic Capacitors Through Hole,D16xL30mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Package | Through Hole,D16xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 240 |
| Sales Unit | Piece |
In-Stock:
190
190
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3769 $ 0.3581 | $ 1.79 |
50+ | $ 0.3011 $ 0.2861 | $ 14.31 |
240+ | $ 0.2686 $ 0.2552 | $ 61.25 |
480+ | $ 0.228 $ 0.2166 | $ 103.97 |
2,400+ | $ 0.21 $ 0.1995 | $ 478.80 |
5,040+ | $ 0.1991 $ 0.1892 | $ 953.57 |
Standard Packaging 240/Full
Box | ||
Better price for more quantity?
$