ChuangHui SV470M101G12R7R1Z00ZZ
| Manufacturer | ChuangHuiAsian Brands |
| MPN | SV470M101G12R7R1Z00ZZ |
| LCSC Part # | C48542955 |
| Packaging | SMD,D10xL12.7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 47uF ±20% 100V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | SMD,D10xL12.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 12.7mm | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 5mm | |
| Ripple Current | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Voltage Series
- SMD Type
- 105℃, 2000 Hours
- RoHS Compliant
Applications
AI Translation
- Communication power supplies
- Flat panel displays
In-Stock: 310
310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2814 | $ 1.41 |
| 50+ | $ 0.2248 | $ 11.24 |
| 150+ | $ 0.2005 | $ 30.08 |
| 400+ | $ 0.1703 | $ 68.12 |
| 2,400+ | $ 0.1568 | $ 376.32 |
| 4,800+ | $ 0.1487 | $ 713.76 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | SMD,D10xL12.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 12.7mm | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 5mm | |
| Ripple Current | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Voltage Series
- SMD Type
- 105℃, 2000 Hours
- RoHS Compliant
Applications
AI Translation
- Communication power supplies
- Flat panel displays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



